Filter Your Search
1 - 4 of 4 results
|
GMC32Z5U823Z50NTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | 82 nF | 50 V | 80 % | 1210 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 10/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.1 mm | 3.2 mm | 2.5 mm | CAL-CHIP ELECTRONICS INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GMC32Z5U823Z50NT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 82 nF | 50 V | 80 % | 1210 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.1 mm | 3.2 mm | 2.5 mm | CAL-CHIP ELECTRONICS INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
GMC32Z5U823Z50NTDLF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 82 nF | 50 V | 80 % | 1210 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.8 mm | 3.2 mm | 2.5 mm | CAL-CHIP ELECTRONICS INC | , 1210 | compliant | EAR99 | ||||||
|
GMC32Z5U823Z50NTLF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 82 nF | 50 V | 80 % | 1210 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 3.2 mm | 2.5 mm | CAL-CHIP ELECTRONICS INC | , 1210 | compliant | EAR99 | 8532.24.00.20 |