Parametric results for: GMC32X7R105K16NT under Ceramic Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: gmc32x7r105k16nt
Select parts from the table below to compare.
Compare
Compare
GMC32X7R105K16NTTLF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 1 µF 16 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND CAL-CHIP ELECTRONICS INC , 1210 compliant EAR99 8532.24.00.20
GMC32X7R105K16NTDLF
Cal-Chip Electronics
Check for Price Yes Obsolete 1 µF 16 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier 2.8 mm 3.2 mm 2.5 mm CAL-CHIP ELECTRONICS INC , 1210 compliant EAR99
GMC32X7R105K16NT-LF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 1 µF 16 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.8 mm 3.2 mm 2.5 mm CAL-CHIP ELECTRONICS INC , 1210 compliant EAR99 8532.24.00.20
GMC32X7R105K16NTD
Cal-Chip Electronics
Check for Price Yes Active 1 µF 16 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 10/13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.8 mm 3.2 mm 2.5 mm CAL-CHIP ELECTRONICS INC , 1210 compliant EAR99 8532.24.00.20
GMC32X7R105K16NT
Cal-Chip Electronics
Check for Price Yes Yes Active 1 µF 16 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 3.2 mm 2.5 mm CAL-CHIP ELECTRONICS INC , 1210 compliant EAR99 8532.24.00.20