Parametric results for: GMC31CG221J100NT under Ceramic Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: gmc31cg221j100nt
Select parts from the table below to compare.
Compare
Compare
GMC31CG221J100NT
Cal-Chip Electronics
Check for Price Yes Yes Active 220 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 900 µm 3.2 mm 1.6 mm CAL-CHIP ELECTRONICS INC , 1206 compliant EAR99 8532.24.00.20
GMC31CG221J100NTDLF
Cal-Chip Electronics
Check for Price Yes Obsolete 220 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 3.2 mm 1.6 mm CAL-CHIP ELECTRONICS INC , 1206 compliant EAR99
GMC31CG221J100NTTLF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 220 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD/EMBOSSED PLASTIC YES MATTE TIN OVER NICKEL WRAPAROUND CAL-CHIP ELECTRONICS INC , 1206 unknown EAR99 8532.24.00.20
GMC31CG221J100NT-LF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 220 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD/EMBOSSED PLASTIC, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 3.2 mm 1.6 mm CAL-CHIP ELECTRONICS INC , 1206 compliant EAR99 8532.24.00.20
GMC31CG221J100NTD
Cal-Chip Electronics
Check for Price Yes Active 220 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 10/13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 900 µm 3.2 mm 1.6 mm CAL-CHIP ELECTRONICS INC , 1206 compliant EAR99 8532.24.00.20