Parametric results for: GMC21X7R561K50NT under Ceramic Capacitors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: gmc21x7r561k50nt
Select parts from the table below to compare.
Compare
Compare
GMC21X7R561K50NTD
Cal-Chip Electronics
Check for Price Yes Yes Active 560 pF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD/EMBOSSED PLASTIC YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 950 µm 2 mm 1.25 mm CAL-CHIP ELECTRONICS INC , 0805 compliant EAR99 8532.24.00.20
GMC21X7R561K50NTM
Cal-Chip Electronics
Check for Price Yes Obsolete 560 pF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND CAL-CHIP ELECTRONICS INC , 0805 compliant EAR99 8532.24.00.20
GMC21X7R561K50NTD-LF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 560 pF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.5 mm 2 mm 1.25 mm CAL-CHIP ELECTRONICS INC , 0805 compliant EAR99 8532.24.00.20
GMC21X7R561K50NT-LF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 560 pF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD/EMBOSSED PLASTIC, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.5 mm 2 mm 1.25 mm CAL-CHIP ELECTRONICS INC , 0805 compliant EAR99 8532.24.00.20
GMC21X7R561K50NTTLF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 560 pF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD/EMBOSSED PLASTIC YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND CAL-CHIP ELECTRONICS INC , 0805 compliant EAR99 8532.24.00.20
GMC21X7R561K50NT
Cal-Chip Electronics
Check for Price Yes Yes Active 560 pF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD/EMBOSSED PLASTIC YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 950 µm 2 mm 1.25 mm CAL-CHIP ELECTRONICS INC , 0805 compliant EAR99 8532.24.00.20