Filter Your Search
1 - 6 of 6 results
|
GMC21X7R332K100NTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | 3.3 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | SMT | TR, PUNCHED PAPER, 10/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 950 µm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
GMC21X7R332K100NT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD/EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
GMC21X7R332K100NTTLF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD/EMBOSSED PLASTIC | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CAL-CHIP ELECTRONICS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
GMC21X7R332K100NT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 3.3 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD/EMBOSSED PLASTIC | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
GMC21X7R332K100NTDLF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 3.3 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.5 mm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | , 0805 | compliant | EAR99 | ||||||
|
GMC21X7R332K100NTM
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 3.3 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CAL-CHIP ELECTRONICS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 |