Filter Your Search
1 - 1 of 1 results
|
GMC21CG7R5C50NTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | 7.5 pF | 50 V | 3.3333 % | 0805 | C0G | 3.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 10/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.24.00.20 |