Parametric results for: GMC21CG151J25NT under Ceramic Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: gmc21cg151j25nt
Select parts from the table below to compare.
Compare
Compare
GMC21CG151J25NTDLF
Cal-Chip Electronics
Check for Price Yes Obsolete 150 pF 25 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier 1.3 mm 2 mm 1.25 mm CAL-CHIP ELECTRONICS INC , 0805 compliant EAR99
GMC21CG151J25NT-LF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 150 pF 25 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD/EMBOSSED PLASTIC, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 2 mm 1.25 mm CAL-CHIP ELECTRONICS INC , 0805 compliant EAR99 8532.24.00.20
GMC21CG151J25NT
Cal-Chip Electronics
Check for Price Yes Yes Active 150 pF 25 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 700 µm 2 mm 1.25 mm CAL-CHIP ELECTRONICS INC , 0805 compliant EAR99 8532.24.00.20
GMC21CG151J25NTM
Cal-Chip Electronics
Check for Price Yes Obsolete 150 pF 25 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND CAL-CHIP ELECTRONICS INC , 0805 compliant EAR99 8532.24.00.20
GMC21CG151J25NTD
Cal-Chip Electronics
Check for Price Yes Active 150 pF 25 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 10/13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 700 µm 2 mm 1.25 mm CAL-CHIP ELECTRONICS INC , 0805 compliant EAR99 8532.24.00.20