Parametric results for: GMC10Y5V154Z25NT under Ceramic Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: gmc10y5v154z25nt
Select parts from the table below to compare.
Compare
Compare
GMC10Y5V154Z25NTTLF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 150 nF 25 V 80 % 0603 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -82/+22% ppm/°C e3 85 °C -30 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND CAL-CHIP ELECTRONICS INC , 0603 compliant EAR99 8532.24.00.20
GMC10Y5V154Z25NTDLF
Cal-Chip Electronics
Check for Price Yes Obsolete 150 nF 25 V 80 % 0603 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22/-82% ppm/°C e3 85 °C -30 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm 800 µm CAL-CHIP ELECTRONICS INC , 0603 compliant EAR99
GMC10Y5V154Z25NT-LF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 150 nF 25 V 80 % 0603 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -82/+22% ppm/°C e3 85 °C -30 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm CAL-CHIP ELECTRONICS INC , 0603 compliant EAR99 8532.24.00.20
GMC10Y5V154Z25NT
Cal-Chip Electronics
Check for Price Yes Yes Active 150 nF 25 V 80 % 0603 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -82/+22% ppm/°C e3 85 °C -30 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 950 µm 1.6 mm 800 µm CAL-CHIP ELECTRONICS INC , 0603 compliant EAR99 8532.24.00.20
GMC10Y5V154Z25NTD
Cal-Chip Electronics
Check for Price Yes Active 150 nF 25 V 80 % 0603 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -82/+22% ppm/°C e3 85 °C -30 °C 2 SMT TR, PUNCHED PAPER, 10/13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 950 µm 1.6 mm 800 µm CAL-CHIP ELECTRONICS INC , 0603 compliant EAR99 8532.24.00.20