Filter Your Search
1 - 1 of 1 results
|
GMC10Y5V153J6R3NT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 15 nF | 6.3 V | 5 % | 0603 | Y5V | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | , 0603 | compliant | EAR99 | 8532.24.00.20 |