Filter Your Search
1 - 1 of 1 results
|
GMC10CG1R8D50NT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 1.8 pF | 50 V | 27.7778 % | 0603 | C0G | 27.7778 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | , 0603 | compliant | EAR99 | 8532.24.00.20 |