Parametric results for: GMC04X5R104M16NT under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: gmc04x5r104m16nt
Select parts from the table below to compare.
Compare
Compare
GMC04X5R104M16NTDLF
Cal-Chip Electronics
Check for Price Yes Obsolete 100 nF 16 V 20 % 0402 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier 500 µm 1 mm 500 µm CAL-CHIP ELECTRONICS INC , 0402 compliant EAR99
GMC04X5R104M16NT
Cal-Chip Electronics
Check for Price Yes Yes Active 100 nF 16 V 20 % 0402 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 1 mm 500 µm CAL-CHIP ELECTRONICS INC , 0402 compliant EAR99 8532.24.00.20
GMC04X5R104M16NT-LF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 100 nF 16 V 20 % 0402 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm CAL-CHIP ELECTRONICS INC , 0402 compliant EAR99 8532.24.00.20
GMC04X5R104M16NTD
Cal-Chip Electronics
Check for Price Yes Active 100 nF 16 V 20 % 0402 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 SMT TR, PUNCHED PAPER, 10/13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 550 µm 1 mm 500 µm CAL-CHIP ELECTRONICS INC , 0402 compliant EAR99 8532.24.00.20