Filter Your Search
1 - 3 of 3 results
|
GMC04CG100G50NT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 50 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | CAL-CHIP ELECTRONICS INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
GMC04CG100G50NT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 10 pF | 50 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 1 mm | 500 µm | CAL-CHIP ELECTRONICS INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
GMC04CG100G50NTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | 10 pF | 50 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 10/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 1 mm | 500 µm | CAL-CHIP ELECTRONICS INC | , | compliant | EAR99 | 8532.24.00.20 |