Parametric results for: GMA06DRMD under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gma06drmd
Select parts from the table below to compare.
Compare
Compare
GMA06DRMD-S288
Sullins Connector Solutions
Check for Price Yes Active 12 2 3.175 mm 2 30 mΩ 3 A BOARD POLYAMIDE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NO e4 -65 °C 150 °C GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.125 inch NO LOCKING ONE RECTANGULAR 30u inch SURFACE MOUNT 0.37 inch 0.61 inch 1.555 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 3.7 Military: -65C to +150C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object],[object Object]
GMA06DRMD
Sullins Connector Solutions
Check for Price Yes Active 12 2 3.175 mm 2 30 mΩ 3 A BOARD POLYAMIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO e4 -65 °C 150 °C GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.125 inch NO LOCKING ONE RECTANGULAR 30u inch WIRE WRAP 0.37 inch 0.61 inch 1.555 inch 0.56 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 3.7 Military: -65C to +150C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object],[object Object]