Filter Your Search
1 - 7 of 7 results
|
GUB-GM8A-03-6190-B-C
TT Electronics Resistors
|
Check for Price | No | No | Active | 619 Ω | 0.1 % | 1.2 W | 2244 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 160 mW | 619 Ω | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | e0 | 125 °C | -55 °C | Molded | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | GULL WING | 2.286 mm | 11.176 mm | 5.588 mm | TT ELECTRONICS PLC | DIP | compliant | EAR99 | 8533.21.00.10 | ||
|
GUB-GM8A-03-6190-B-A
TT Electronics Resistors
|
Check for Price | No | No | Active | 619 Ω | 0.1 % | 1.2 W | 2244 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 160 mW | 619 Ω | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | e0 | 125 °C | -55 °C | Molded | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | GULL WING | 2.286 mm | 11.176 mm | 5.588 mm | TT ELECTRONICS PLC | SMT, 2244 | compliant | EAR99 | 8533.21.00.10 | ||
|
GUB-GM8A-03-6190-B-D
TT Electronics Resistors
|
Check for Price | No | No | Active | 619 Ω | 0.1 % | 1.2 W | 2244 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 160 mW | 619 Ω | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | e0 | 125 °C | -55 °C | Molded | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | GULL WING | 2.286 mm | 11.176 mm | 5.588 mm | TT ELECTRONICS PLC | SMT, 2244 | compliant | EAR99 | 8533.21.00.10 | ||
|
GUB-GM8A-03-6190-B-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 619 Ω | 0.1 % | 1.2 W | 2244 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 160 mW | 619 Ω | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | e0 | 125 °C | -55 °C | Molded | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | GULL WING | 2.286 mm | 11.176 mm | 5.588 mm | TT ELECTRONICS PLC | SMT, 2244 | compliant | EAR99 | 8533.21.00.10 | ||
|
GUB-GM8A-03-6190-B-B
TT Electronics Resistors
|
Check for Price | No | No | Active | 619 Ω | 0.1 % | 1.2 W | 2244 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 160 mW | 619 Ω | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | e0 | 125 °C | -55 °C | Molded | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | GULL WING | 2.286 mm | 11.176 mm | 5.588 mm | TT ELECTRONICS PLC | SMT, 2244 | compliant | EAR99 | 8533.21.00.10 | ||
|
GM8A-03-6190-B
TT Electronics Resistors
|
Check for Price | No | No | Active | 0.1 % | 1.2 W | 2244 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | STANDARD: MIL-PRF-83401 | 160 mW | 619 Ω | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | e0 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | , 2244 | compliant | EAR99 | 8533.21.00.20 | |||||||
|
GUB-GM8A-03-6190-B-
TT Electronics Resistors
|
Check for Price | No | Active | 619 Ω | 0.1 % | 1.2 W | 4422 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 619 Ω | ISOLATED | 8 | YES | e0 | 125 °C | -55 °C | Molded | 1 | 16 | Tin/Lead (Sn60Pb40) | GULL WING | 2.286 mm | 11.176 mm | 5.588 mm | TT ELECTRONICS PLC | SMT, 4422 | compliant | EAR99 |