Filter Your Search
1 - 1 of 1 results
|
GM76V256CL-10
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 100 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 35 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 37.008 mm | 15.24 mm | SK HYNIX INC | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.32.00.41 |