Filter Your Search
1 - 10 of 10 results
|
GM76FS8512SLT-85
LG Semicon Co Ltd
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 2.5 V | 85 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1.5 V | 50 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
GM76FS8512LLT-85I
LG Semicon Co Ltd
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 2.5 V | 85 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 1.5 V | 50 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
GM76FS8512SLT-10I
LG Semicon Co Ltd
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 2.5 V | 100 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1.5 V | 50 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
GM76FS8512SLT-10
LG Semicon Co Ltd
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 2.5 V | 100 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1.5 V | 50 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
GM76FS8512LLT-10
SK Hynix Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 2.5 V | 100 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 1.5 V | 50 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SK HYNIX INC | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP, TSOP32,.46 | |||
|
GM76FS8512LLT-10
LG Semicon Co Ltd
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 2.5 V | 100 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 1.5 V | 50 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
GM76FS8512LLT-85
LG Semicon Co Ltd
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 2.5 V | 85 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 1.5 V | 50 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
GM76FS8512SLT-85I
LG Semicon Co Ltd
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 2.5 V | 85 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1.5 V | 50 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
GM76FS8512LLT-85I
SK Hynix Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 2.5 V | 85 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 1.5 V | 50 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SK HYNIX INC | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP, TSOP32,.46 | ||
|
GM76FS8512LLT-10I
LG Semicon Co Ltd
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 2.5 V | 100 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 1.5 V | 50 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | unknown | 3A991.B.2.A | 8542.32.00.41 |