Parametric results for: GM76C28-10 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gm76c2810
Select parts from the table below to compare.
Compare
Compare
GM76C28-10
Goldstar Electron Co Ltd
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 100 ns NON-VOLATILE SRAM 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS R-PDIP-T24 Not Qualified 24 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL GOLDSTAR ELECTRON CO LTD DIP-24 unknown
GM76C28-10
LG Semicon Co Ltd
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 100 ns STANDARD SRAM COMMON 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 25 µA 2 V 60 µA CMOS COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LG SEMICON CO LTD DIP-24 unknown EAR99 8542.32.00.41