Parametric results for: GM71V18163CLT-5 under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gm71v18163clt5
Select parts from the table below to compare.
Compare
Compare
GM71V18163CLT-5
SK Hynix Inc
Check for Price Obsolete 16.7772 Mbit 16 1MX16 3.3 V 50 ns FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN/BATTERY BACKUP REFRESH 1 1 1000000 1.0486 M ASYNCHRONOUS 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e6 70 °C 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm SK HYNIX INC TSOP2 TSOP2, 50 unknown EAR99 8542.32.00.02
GM71V18163CLT-5
LG Semicon Co Ltd
Check for Price Obsolete 16.7772 Mbit 16 1MX16 3.3 V 50 ns FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH; BATTERY BACKUP OPERATION 1 1 1000000 1.0486 M ASYNCHRONOUS YES 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J42 Not Qualified 70 °C 42 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND DUAL LG SEMICON CO LTD , unknown