Parametric results for: GM6250-1.5ST23R under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gm625015st23r
Select parts from the table below to compare.
Compare
Compare
GM6250-1.5ST23RG
American Power Management Inc
Check for Price Yes Contact Manufacturer 10 V 2.5 V 1.5 V 900 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 0.03555 % 1 1.53 V 1.47 V 2 % R-PDSO-G3 e3 3 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES MATTE TIN GULL WING DUAL 1.6 mm 2.92 mm 1.35 mm AMERICAN POWER MANAGEMENT INC SOT-23, 3 PIN unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
GM6250-1.5ST23R
American Power Management Inc
Check for Price Yes Contact Manufacturer 10 V 2.5 V 1.5 V 900 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 0.03555 % 1 1.53 V 1.47 V 2 % R-PDSO-G3 e3 3 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES MATTE TIN GULL WING DUAL 1.6 mm 2.92 mm 1.35 mm AMERICAN POWER MANAGEMENT INC SOT-23, 3 PIN unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo