Filter Your Search
1 - 10 of 31 results
|
GLZ24A-T/R
Cheng-Yi Electronic Co Ltd
|
Check for Price | Contact Manufacturer | CHENG-YI ELECTRONIC CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
GLZ24A
Grande Electronics Ltd
|
Check for Price | Transferred | 5 mA | 500 mW | 22.6 V | ZENER DIODE | SINGLE | YES | 1 | 35 Ω | 2.5 % | 175 °C | GRANDE ELECTRONICS LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
GLZ2.4A-C
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
GLZ24A-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 mA | 200 nA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 35 Ω | 200 Ω | 19 V | 2.5 % | O-LELF-R2 | e3 | MIL-STD-750 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
GLZ24A-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 mA | 200 nA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 35 Ω | 200 Ω | 19 V | 2.5 % | O-LELF-R2 | e3 | MIL-STD-750 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
GLZ2.4A
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
GLZ24A_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 1 V | 5 mA | 200 nA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 35 Ω | 200 Ω | 19 V | 8.13 % | O-LELF-R2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||||
|
GLZ2.4A
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
GLZ2.4A
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 20 mA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 3.92 % | Not Qualified | O-LELF-R2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | MELF | 2 | |||||||||
|
GLZ2.4A_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 1 V | 20 mA | 120 µA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 2 kΩ | 1 V | 5 % | O-LELF-R2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 |