Filter Your Search
1 - 10 of 30 results
|
GLT6200L08L-55FI
G-Link Technology
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 55 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 2.7 V | 30 µA | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | G-LINK TECHNOLOGY | FBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
GLT6200L08LL-85FI
G-Link Technology
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 85 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1 V | 25 µA | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | G-LINK TECHNOLOGY | FBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
GLT6200L08SL-70FI
G-Link Technology
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 70 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 µA | 1 V | 30 µA | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | G-LINK TECHNOLOGY | FBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
GLT6200L08SLI-55FI
G-Link Technology
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 55 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 µA | 1 V | 30 µA | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | G-LINK TECHNOLOGY | FBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
GLT6200L08SLI-85FI
G-Link Technology
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 85 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 µA | 1 V | 25 µA | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | G-LINK TECHNOLOGY | FBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
GLT6200L08SLI-85ST
G-Link Technology
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 85 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 µA | 1 V | 25 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | G-LINK TECHNOLOGY | TSSOP, TSSOP32,.56,20 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
GLT6200L08LL-85ST
G-Link Technology
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 85 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1 V | 25 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | G-LINK TECHNOLOGY | TSSOP, TSSOP32,.56,20 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
GLT6200L08LL-70FI
G-Link Technology
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 70 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1 V | 30 µA | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | G-LINK TECHNOLOGY | FBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
GLT6200L08SLI-70ST
G-Link Technology
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 70 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 µA | 1 V | 30 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | G-LINK TECHNOLOGY | TSSOP, TSSOP32,.56,20 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
GLT6200L08LL-55FI
G-Link Technology
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 55 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1 V | 30 µA | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | G-LINK TECHNOLOGY | FBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 |