Filter Your Search
1 - 1 of 1 results
|
GLEB24A2A2C029
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | O.F.=0.125NM, T.T.=75 DEGREES | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 60 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |