Filter Your Search
1 - 8 of 8 results
|
GLEB01B
Honeywell Sensing and Control
|
$89.8469 | Yes | Active | 10 A | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PLUNGER | 10A@300VAC | 10A@250VDC | 10 A | 300 V | -25 °C | 85 °C | IP67 | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
GLEB01B-Q04
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | 15 mm | IP66 | NO | CONNECTOR | 30 mm | 60 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GLEB01B-Q01
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | 15 mm | IP66 | NO | CONNECTOR | 30 mm | 60 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GLEB01B-Q02
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | 15 mm | IP66 | NO | CONNECTOR | 30 mm | 60 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GLEB01B-C021
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | 15 mm | IP66 | NO | WIRE | 30 mm | 60 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GLEB01B-C029
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | 15 mm | IP66 | NO | WIRE | 30 mm | 60 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GLEB01B-Q03
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | 15 mm | IP66 | NO | CONNECTOR | 30 mm | 60 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GLEB01B-Q07
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | 15 mm | IP66 | NO | CONNECTOR | 30 mm | 60 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |