Filter Your Search
1 - 2 of 2 results
|
GLD150-12
SL Power Electronics
|
Check for Price | No | Obsolete | 115 V | 12 V | 264 V | 85 V | 11.4 V | 12.6 V | 15 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 150 W | CSA, IEC, UL | 50 °C | 114.3 mm | 177.8 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | |||
|
GLD150-12G
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 12 V | 264 V | 85 V | 11.4 V | 12.6 V | 15 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 150 W | CSA, IEC, UL | 50 °C | 114.3 mm | 177.8 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | , |