Filter Your Search
1 - 10 of 77 results
|
GLCB33A1AQ02
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL WOBBLEFRAM TYPE | T.T. = 75 DEG | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 1.3 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | CONNECTOR | 24.75 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
GLCB33A1A4C021
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL WOBBLEFRAM TYPE | T.T. = 75 DEG | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 1.3 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 24.75 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
GLCB33A1AC023
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL WOBBLEFRAM TYPE | T.T. = 75 DEG | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 1.3 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 24.75 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
GLCB33A1A4Q04
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL WOBBLEFRAM TYPE | T.T. = 75 DEG | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 1.3 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | CONNECTOR | 24.75 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
GLCB33A1AC026
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL WOBBLEFRAM TYPE | T.T. = 75 DEG | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 1.3 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 24.75 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
GLCB33A1A3C021
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL WOBBLEFRAM TYPE | T.T. = 75 DEG | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 1.3 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 24.75 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
GLCB33A1A3Q01
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL WOBBLEFRAM TYPE | T.T. = 75 DEG | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 1.3 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | CONNECTOR | 24.75 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
GLCB33A1A2C028
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL WOBBLEFRAM TYPE | T.T. = 75 DEG | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 1.3 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 24.75 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
GLCB33A1A
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIDE ROTARY | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 4.89 N | -40 °C | 85 °C | IP67 | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
GLCB33A1A2C029
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL WOBBLEFRAM TYPE | T.T. = 75 DEG | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 1.3 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 24.75 mm | 55 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |