Filter Your Search
1 - 1 of 1 results
|
GLC65HG
SL Power Electronics
|
Check for Price | Yes | Obsolete | 120 V | 3.3 V | 264 V | 90 V | 3.135 V | 3.465 V | 8 A | 3 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | 65 W | R-XXMA-X | CE, CSA, TUV, UL | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 |