Filter Your Search
1 - 5 of 5 results
|
GL4558
LG Semicon Co Ltd
|
Check for Price | No | Transferred | 6 mV | 1 V/us | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 18 V | COMMERCIAL | 20000 | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
GL4558
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 mV | 1 V/us | 500 nA | 5.6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 20000 | R-PDIP-T8 | Not Qualified | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | unknown | |||||||||||||||||
|
GL4558D
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 mV | 1 V/us | 500 nA | 5.6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 20000 | R-PDSO-G8 | Not Qualified | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | GOLDSTAR ELECTRON CO LTD | unknown | ||||||||||||||||
|
GL4558J
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 mV | 1 V/us | 500 nA | 5.6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 20000 | R-CDIP-T8 | Not Qualified | 90 dB | 70 °C | 8 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | unknown | |||||||||||||||||
|
GL4558
SK Hynix Inc
|
Check for Price | No | Obsolete | 6 mV | 1 V/us | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 18 V | COMMERCIAL | 20000 | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SK HYNIX INC | compliant | EAR99 | 8542.33.00.01 | DIP | DIP, DIP8,.3 | 8 |