Filter Your Search
1 - 2 of 2 results
|
GL41BHE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 1.1 V | 10 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 100 V | O-PELF-R2 | AEC-Q101 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||
|
EGL41BHE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 1 V | 50 ns | 5 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 100 V | O-LELF-R2 | e3 | AEC-Q101 | DO-213AB | 1 | 175 °C | -65 °C | 250 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2017-08-19 |