Filter Your Search
1 - 3 of 3 results
|
EGL41BHE3/96
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 250 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AB | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||
|
GL41BHE3/96
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 250 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AB | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | |||
|
RGL41BHE3/96
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 250 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AB | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay |