Filter Your Search
1 - 2 of 2 results
|
GJM0335G2A2R3BB01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 2.3 pF | 100 V | 4.3478 % | 0201 | X8G | 4.3478 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GJM0335G2A2R3BB01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 2.3 pF | 100 V | 4.3478 % | 0201 | X8G | 4.3478 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |