Filter Your Search
1 - 8 of 8 results
|
GI810/93
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1 A | 750 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | METALLURGICALLY BONDED, PATENTED DEVICE | 1 | Not Qualified | O-PALF-W2 | e0 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||
|
GI810/53
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1 A | 750 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | METALLURGICALLY BONDED, PATENTED DEVICE | 1 | Not Qualified | O-PALF-W2 | e0 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||
|
GI810-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | 1.2 V | 750 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||
|
GI810-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.2 V | 750 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||
|
GI810-E3/60
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 1 A | 750 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | METALLURGICALLY BONDED, PATENTED DEVICE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||
|
GI810
General Instrument Corp
|
Check for Price | Obsolete | 1 A | 750 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | PATENTED DEVICE | Not Qualified | O-PALF-W2 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | PLASTIC PACKAGE-2 | unknown | |||||||||||||
|
GI810HE3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | 1.2 V | 750 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||
|
GI810/71
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1 A | 750 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | METALLURGICALLY BONDED, PATENTED DEVICE | 1 | Not Qualified | O-PALF-W2 | e0 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 |