Filter Your Search
1 - 2 of 2 results
|
GHQ10CG151G16NT
Cal-Chip Electronics
|
Check for Price | Yes | Active | 150 pF | 16 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
GHQ10CG151G16NTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | 150 pF | 16 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | , 0603 | compliant | EAR99 | 8532.24.00.20 |