Filter Your Search
1 - 10 of 71 results
|
AM3GH-1205SZ
Aimtec
|
$14.7429 | Yes | Yes | Active | 12 V | 5 V | 18 V | 4.5 V | 4.95 V | 5.05 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT | 0.010605 Vrms | HYBRID | 3 W | 30 ms | R-PSIP-T7 | CE, IEC,EN | 85 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.6 mm | AIMTEC INC | compliant | EAR99 | aimtec | |||||
|
AM3GH-1205DZ
Aimtec
|
$15.1394 | Yes | Yes | Active | 12 V | 5 V | 18 V | 4.5 V | 4.95 V | 5.05 V | 300 mA | 2 | NO | NO | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT | 0.010605 Vrms | HYBRID | 3 W | 30 ms | R-PSIP-T7 | CE, IEC,EN | 85 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.6 mm | AIMTEC INC | compliant | EAR99 | |||||
|
AM3GH-1203SZ
Aimtec
|
$15.1394 | Yes | Yes | Active | 12 V | 3.3 V | 18 V | 4.5 V | 3.267 V | 3.333 V | 700 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 72 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT | 0.010605 Vrms | HYBRID | 2.31 W | 30 ms | R-PSIP-T7 | CE, IEC,EN | 85 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.6 mm | AIMTEC INC | compliant | EAR99 | ||||||
|
AM2GH-1205SZ
Aimtec
|
$15.1394 | Yes | Yes | Active | 12 V | 5 V | 18 V | 4.5 V | 4.95 V | 5.05 V | 1 | NO | NO | SEATED-HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 2 W | R-PDMA-T7 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 9.2 mm | 21.85 mm | 11.1 mm | AIMTEC INC | compliant | EAR99 | aimtec | Module-7 | ||||||||||||
|
AM2GH-1205DZ
Aimtec
|
$15.3981 | Yes | Yes | Active | 12 V | 5 V | 18 V | 4.5 V | 4.95 V | 5.05 V | 2 | NO | NO | ALSO AVAILABLE WITH -5 VOUTPUT VOLTAGE;SEATED-HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 2 W | R-PDMA-T7 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 9.2 mm | 21.85 mm | 11.1 mm | AIMTEC INC | compliant | EAR99 | Module-7 | |||||||||||||
|
AM2GH-1203SZ
Aimtec
|
$15.3981 | Yes | Yes | Active | 12 V | 3.3 V | 18 V | 4.5 V | 3.267 V | 3.333 V | 1 | NO | NO | SEATED-HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.65 W | R-PDMA-T7 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 9.2 mm | 21.85 mm | 11.1 mm | AIMTEC INC | compliant | EAR99 | Module-7 | |||||||||||||
|
GH120D2412TS
ACON Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | ACON INC | unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||||||
|
GH120D1215CTS
ACON Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | ACON INC | unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||||||
|
GH120D1212TS
ACON Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | ACON INC | unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||||||
|
GH120D4815
ACON Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | ACON INC | unknown | EAR99 | , |