Filter Your Search
1 - 10 of 30,344 results
|
C320C330GGG5TA
KEMET Corporation
|
$1.9659 | Yes | Active | 33 pF | 2 kV | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 5.84 mm | 5.08 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2020 | compliant | EAR99 | 8532.24.00.60 | KEMET | ||||
|
C320C270GGG5TA
KEMET Corporation
|
$1.9659 | Yes | Active | 27 pF | 2 kV | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 5.84 mm | 5.08 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2020 | compliant | EAR99 | 8532.24.00.60 | KEMET | |||
|
C320C470GGG5TA
KEMET Corporation
|
$1.9659 | Yes | Active | 47 pF | 2 kV | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 5.84 mm | 5.08 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2020 | compliant | EAR99 | 8532.24.00.60 | KEMET | ||||
|
C320C680GGG5TA
KEMET Corporation
|
$1.9810 | Yes | Active | 68 pF | 2 kV | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 5.84 mm | 5.08 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2020 | compliant | EAR99 | 8532.24.00.60 | KEMET | ||||
|
C336C241GGG5HA7293
KEMET Corporation
|
Check for Price | Active | CERAMIC | CERAMIC CAPACITOR | e0 | 2 | Tin/Lead (Sn/Pb) | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||
|
C1808H390GGGAFTU
KEMET Corporation
|
Check for Price | Yes | Active | 39 pF | 2 kV | 2 % | 1808 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 4.7 mm | 2 mm | KEMET ELECTRONICS CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C1206X300GGGALAUTO7210
KEMET Corporation
|
Check for Price | No | Active | 30 pF | 2 kV | 2 % | 1206 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 3.3 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
C1808X111GGGAL7210
KEMET Corporation
|
Check for Price | No | Active | 110 pF | 2 kV | 2 % | 1808 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.6 mm | 4.7 mm | 2 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
C2220X751GGGAL7210
KEMET Corporation
|
Check for Price | No | Active | 750 pF | 2 kV | 2 % | 2220 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.6 mm | 5.9 mm | 5 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
C1825C200GGGAL3325
KEMET Corporation
|
Check for Price | No | Active | 20 pF | 2 kV | 2 % | 1825 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | not_compliant | EAR99 |