Filter Your Search
1 - 10 of 134 results
|
DN50GG1-30.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 10 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 50 pF | L7.2XB4.0XH2.3 (mm)/L0.283XB0.157XH0.091 (inch) | 65 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 µW | -10 °C | 65 °C | SURFACE MOUNT | YES | L7.2XB4.0XH2.3 (mm)/L0.283XB0.157XH0.091 (inch) | MMD COMPONENTS | ROHS COMPLIANT, MICRO MINIATURE PACKAGE-2 | compliant | 8541.60.00.60 | |||||
|
AN50GG1-30.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 10 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 50 pF | L6.5XB3.95XH1.8 (mm)/L0.256XB0.156XH0.071 (inch) | 65 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 µW | -10 °C | 65 °C | THROUGH HOLE MOUNT | NO | L6.5XB3.95XH1.8 (mm)/L0.256XB0.156XH0.071 (inch) | MMD COMPONENTS | ROHS COMPLIANT, MICRO MINIATURE PACKAGE-2 | compliant | 8541.60.00.80 | |||||
|
HC49US-GG1318-100.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 18 pF | L11.1XB4.7XH3.5 (mm)/L0.437XB0.185XH0.138 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | L11.1XB4.7XH3.5 (mm)/L0.437XB0.185XH0.138 (inch) | ILSI AMERICA LLC | GREEN, METAL, HC49US, 2 PIN | compliant | 8541.60.00.60 | |||||
|
HC49USM-GG1318-100.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 18 pF | L11.4XB4.73XH4.5 (mm)/L0.449XB0.186XH0.177 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 13 INCH | 1 mW | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L11.4XB4.73XH4.5 (mm)/L0.449XB0.186XH0.177 (inch) | ILSI AMERICA LLC | SMD, 2 PIN | compliant | 8541.60.00.60 | |||||
|
GG1300009
Diodes Incorporated
|
Check for Price | Yes | Active | 13 MHz | 30 ppm | 3 PPM/FIRST YEAR | L11.2XB5.0XH2.5 (mm)/L0.441XB0.197XH0.098 (inch) | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | THROUGH HOLE MOUNT | NO | L11.2XB5.0XH2.5 (mm)/L0.441XB0.197XH0.098 (inch) | DIODES INC | compliant | 8541.60.00.50 | EAR99 | ||||||||||||
|
HC49U-GG1318-1.300MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 1.3 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 800 Ω | 18 pF | 11.05mm x 4.65mm x 13.45mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | TIN COPPER SILVER OVER NICKEL | 11.05mm x 4.65mm x 13.45mm | ILSI AMERICA LLC | HC49U, 2 PIN | compliant | |||||||
|
HC49U-GG1318-160.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 160 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 18 pF | 11.05mm x 4.65mm x 13.45mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | TIN COPPER SILVER OVER NICKEL | 11.05mm x 4.65mm x 13.45mm | ILSI AMERICA LLC | HC49U, 2 PIN | compliant | |||||||
|
M12532GG13.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 13 MHz | 20 ppm | 0.002 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | MTRONPTI | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | |||||
|
ILCX03-GG1318-30.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 18 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | ILSI AMERICA LLC | SMD, 2 PIN | compliant | 8541.60.00.60 | ||||
|
ILCX09-GG1318-100.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | ILSI AMERICA LLC | GREEN, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.80 |