Filter Your Search
1 - 6 of 6 results
|
GFC0412DS-TP01
Delta Electronics Inc
|
Check for Price | Yes | Active | 12 V | 1.2 A | DC FAN | APPROVAL: VDE;FRONT SPEED: 15300; REAR SPEED: 11300 | 30.5 CFM | 70000 h | 61 dB | 43.83 mmH2O | 14.4 W | 15300 rpm | CSA; UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 40 mm | 90 g | 40 mm | 56 mm | DELTA ELECTRONICS INC | compliant | Delta Electronics | |||
|
GFC0412DS-DV17
Delta Electronics Inc
|
Check for Price | Yes | Yes | Active | 12 V | 2.8 A | DC FAN | 33.22 CFM | 70000 h | 70 dB | 84.58 mmH2O | 24 W | 20500 rpm | CUL;TUV;UL | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 40 mm | 83 g | 40 mm | 56 mm | DELTA ELECTRONICS INC | compliant | Delta Electronics | |||
|
GFC0412DS-DF00
Delta Electronics Inc
|
Check for Price | Obsolete | 12 V | 1.82 A | DC FAN | APPROVAL: VDE | 32.179 CFM | 70000 h | 68.5 dB | 66.824 mmH2O | 21.84 W | 16000 rpm | CE;CUL;UL | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 40 mm | 83 g | 40 mm | 56 mm | DELTA ELECTRONICS INC | unknown | Delta Electronics | ||||
|
GFC0412DS-DU49
Delta Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12 V | 2.8 A | DC FAN | APPROVAL: TUV | 35.85 CFM | 70000 h | 72.5 dB | 101.22 mmH2O | 33.6 W | 23000 rpm | CE;CUL;UL | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 40 mm | 83 g | 40 mm | 56 mm | DELTA ELECTRONICS INC | unknown | Delta Electronics | ||
|
GFC0412DS-CMA5
Delta Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12 V | 1.82 A | DC FAN | APPROVAL: VDE | 25.29 CFM | 30000 h | 68 dB | 68.58 mmH2O | 12 W | 17200 rpm | CUL; UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 40 mm | 80 g | 40 mm | 56 mm | DELTA ELECTRONICS INC | compliant | Delta Electronics | ||
|
GFC0412DS-SM06B0G
Delta Electronics Inc
|
Check for Price | Yes | Active | 12 V | 2.8 A | DC FAN | 37.61 CFM | 70000 h | 73 dB | 104.39 mmH2O | 33.6 W | 23000 rpm | CUL;TUV;UL | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 40 mm | 83 g | 40 mm | 56 mm | DELTA ELECTRONICS INC | compliant | Delta Electronics |