Parametric results for: GF1B-E3/5CA under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: gf1be35ca
Select parts from the table below to compare.
Compare
Compare
GF1B-E3/5CA
Vishay Intertechnologies
Check for Price Yes Active 1 A 1.1 V 2 µs 5 µA SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT GENERAL PURPOSE 30 A 1 100 V Not Qualified R-PDSO-C2 e3 AEC-Q101 DO-214BA 1 175 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC compliant Vishay
EGF1B-E3/5CA
Vishay Intertechnologies
Check for Price Yes Active 1 A 1 V 50 ns 5 µA SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 FREE WHEELING DIODE, HIGH RELIABILITY EFFICIENCY 30 A 1 100 V Not Qualified R-PDSO-C2 e3 AEC-Q101 DO-214BA 1 175 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC compliant Vishay
RGF1B-E3/5CA
Vishay Intertechnologies
Check for Price Yes Active 1 A 1.3 V 150 ns 5 µA SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT EFFICIENCY 30 A 1 100 V Not Qualified R-PDSO-C2 e3 AEC-Q101 DO-214BA 1 175 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC compliant