Filter Your Search
1 - 1 of 1 results
|
GF-161-0001
CW Industries
|
Check for Price | Active | 500 mA | 125 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3PDT | SLIDE | 0.5A@125VAC | 0.5A@125VDC | 500 mA | ON-ON | 125 V | e4 | -10 °C | 104 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | SILVER | COLD ROLLED STEEL | 9 | NO | Silver (Ag) | COPPER | SOLDER | 0.2 inch | 14.4018 mm | 7.493 mm | 25.4 mm | 0.219 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | CW Industries |