Filter Your Search
1 - 10 of 320 results
|
HPD072SMGEO02X
Hypertac Ltd
|
Check for Price | Transferred | 72 | 2 | 2.54 mm | 2 | 7 mΩ | 4 A | MALE | 2000 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | -55 °C | 125 °C | RECEPTACLE | TIN | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.252 inch | 0.315 inch | 4.516 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
HPD072UMGEO00X
Hypertac Ltd
|
Check for Price | Transferred | 72 | 2 | 2.54 mm | 2 | 7 mΩ | 4 A | MALE | 2000 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | -55 °C | 125 °C | RECEPTACLE | TIN | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.252 inch | 0.315 inch | 4.516 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
HPD120SFGEO000
Hypertac Ltd
|
Check for Price | Transferred | 120 | 2 | 2.54 mm | 2 | 7 mΩ | 4 A | FEMALE | 2000 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.252 inch | 0.315 inch | 6.909 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
HPD017UMGEO00X
Smiths Group
|
Check for Price | Active | 17 | 2 | 2.54 mm | 2 | 7 mΩ | 4 A | MALE | 2000 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | e3 | -55 °C | 125 °C | RECEPTACLE | TIN | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.252 inch | 0.315 inch | 1.516 inch | SMITHS GROUP PLC | unknown | EAR99 | 8536.69.40.40 | ||
|
HPD072UFGEO020
Hypertac Ltd
|
Check for Price | Transferred | 72 | 2 | 2.54 mm | 2 | 7 mΩ | 4 A | FEMALE | 2000 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.252 inch | 0.315 inch | 4.516 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
HPD065UMGEO020
Smiths Group
|
Check for Price | Active | 65 | 2 | 2.54 mm | 2 | 7 mΩ | 4 A | MALE | 2000 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.252 inch | 0.315 inch | 3.917 inch | SMITHS GROUP PLC | unknown | EAR99 | 8536.69.40.40 | ||||
|
HPD033SFGEO000
Hypertac Ltd
|
Check for Price | Transferred | 33 | 2 | 2.54 mm | 2 | 7 mΩ | 4 A | FEMALE | 2000 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.252 inch | 0.315 inch | 2.315 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
HPD120UFGEO00X
Hypertac Ltd
|
Check for Price | Transferred | 120 | 2 | 2.54 mm | 2 | 7 mΩ | 4 A | FEMALE | 2000 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | -55 °C | 125 °C | PLUG | TIN | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.252 inch | 0.315 inch | 6.909 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
HPD029SFGEO02X
Hypertac Ltd
|
Check for Price | Transferred | 29 | 2 | 2.54 mm | 2 | 7 mΩ | 4 A | FEMALE | 2000 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | -55 °C | 125 °C | PLUG | TIN | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.252 inch | 0.315 inch | 2.114 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
HPD084UFGEO020
Hypertac Ltd
|
Check for Price | Transferred | 84 | 2 | 2.54 mm | 2 | 7 mΩ | 4 A | FEMALE | 2000 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.252 inch | 0.315 inch | 5.102 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 |