Filter Your Search
1 - 5 of 5 results
|
GE28F128W18BC85
Intel Corporation
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 85 ns | FLASH | BOTTOM | YES | YES | NO | 8, 255 | 8000000 | 8.3886 M | 4 words | PARALLEL | 5 µA | 40 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | FBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | INTEL CORP | FBGA, BGA56,7X8,30 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
GE28F128W18BC60
Intel Corporation
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 60 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 12.5 mm | 12 mm | INTEL CORP | 0.75 MM PITCH, VFBGA-56 | compliant | EAR99 | 8542.32.00.51 | BGA | 56 | ||||||||||||||
|
GE28F128W18BC80
Intel Corporation
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 80 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 12.5 mm | 12 mm | INTEL CORP | 0.75 MM PITCH, VFBGA-56 | compliant | EAR99 | 8542.32.00.51 | BGA | 56 | ||||||||||||||
|
GE28F128W18BC60
Numonyx Memory Solutions
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 60 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 12.5 mm | 12 mm | NUMONYX | 0.75 MM PITCH, VFBGA-56 | unknown | EAR99 | 8542.32.00.51 | BGA | 56 | |||||||||||||||
|
GE28F128W18BC80
Numonyx Memory Solutions
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 80 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 12.5 mm | 12 mm | NUMONYX | 0.75 MM PITCH, VFBGA-56 | unknown | EAR99 | 8542.32.00.51 | BGA | 56 |