Filter Your Search
1 - 2 of 2 results
|
GDX-2C
Golledge Electronics Ltd
|
Check for Price | Active | 8.192 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 40 Ω | 20 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 14 TO 20 PF LOAD CAPACITANCE AVAILABLE | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | GOLLEDGE ELECTRONICS LTD | HC49, 2 PIN | compliant | 8541.60.00.50 | ||
|
GDX-2T
Golledge Electronics Ltd
|
Check for Price | Active | 6.176 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 40 Ω | 20 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 14 TO 20 PF LOAD CAPACITANCE AVAILABLE | 2 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | GOLLEDGE ELECTRONICS LTD | HC49, 2 PIN | compliant | 8541.60.00.50 |