Filter Your Search
1 - 10 of 2,207 results
|
3GDF14G-F-80T-38.000
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 38 MHz | 100 % | 50 OHM | 3.3 V | LVDS | 3 V | 300 mV | 500 ps | NO | 80 ppm | 500 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.2mm x 12.8mm x 5.08mm | EUROQUARTZ LTD | compliant | Clock | |||||||
|
3GDF62GA-80N-FREQ
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 25 % | 50 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 700 ps | NO | 80 ppm | 640 MHz | 38 MHz | 700 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 11.4mm x 9.6mm x 2.5mm | EUROQUARTZ LTD | compliant | Clock | ||||||
|
3GDF64A-30N-38.000
Euroquartz Ltd
|
Check for Price | No | No | Contact Manufacturer | 38 MHz | 25 % | 50 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 700 ps | NO | 30 ppm | 700 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 11.4mm x 9.6mm x 4.7mm | EUROQUARTZ LTD | not_compliant | Clock | SMD, 6 PIN | ||||||
|
3GDF64GA-80M-640.000
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 640 MHz | 25 % | 50 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 700 ps | NO | 80 ppm | 700 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 11.4mm x 9.6mm x 4.7mm | EUROQUARTZ LTD | compliant | Clock | |||||||
|
3GDF64A-150N-FREQ
Euroquartz Ltd
|
Check for Price | No | No | Contact Manufacturer | 25 % | 50 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 700 ps | NO | 150 ppm | 640 MHz | 38 MHz | 700 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 11.4mm x 9.6mm x 4.7mm | EUROQUARTZ LTD | compliant | Clock | ||||||
|
3GDF64C-30T-38.000
Euroquartz Ltd
|
Check for Price | No | No | Contact Manufacturer | 38 MHz | 100 % | 50 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 700 ps | NO | 30 ppm | 700 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 11.4mm x 9.6mm x 4.7mm | EUROQUARTZ LTD | compliant | Clock | |||||||
|
3GDF576F-80T-38.000
Euroquartz Ltd
|
Check for Price | Yes | Yes | End Of Life | 38 MHz | 100 % | 50 OHM | 3.3 V | LVDS | GDF576 | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 700 ps | NO | 80 ppm | 700 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | EUROQUARTZ LTD | compliant | Clock | ||||||
|
3GDF14-E-30M-60.000
Euroquartz Ltd
|
Check for Price | No | No | Contact Manufacturer | 60 MHz | 50 % | 50 OHM | 3.3 V | LVDS | 3 V | 300 mV | 500 ps | NO | 30 ppm | 500 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.2mm x 12.8mm x 5.08mm | EUROQUARTZ LTD | compliant | Clock | |||||||
|
3GDF8G-A-30N-60.000
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 60 MHz | 25 % | 50 OHM | 3.3 V | LVDS | 3 V | 300 mV | 700 ps | NO | 30 ppm | 700 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 8 | NO | 12.8mm x 12.8mm x 5.08mm | EUROQUARTZ LTD | compliant | Clock | ||||||||
|
3GDF8-A-80N-FREQ
Euroquartz Ltd
|
Check for Price | No | No | Contact Manufacturer | 25 % | 50 OHM | 3.3 V | LVDS | 3 V | 300 mV | 700 ps | NO | 80 ppm | 640 MHz | 38 MHz | 700 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 8 | NO | 12.8mm x 12.8mm x 5.08mm | EUROQUARTZ LTD | compliant | Clock |