Filter Your Search
1 - 2 of 2 results
|
GD74HC155J
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 4.5 V | 190 ns | 48 ns | 2 | NO | DIP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
GD74HC155J
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 40 ns | 2 | NO | DIP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-CDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | unknown |