Filter Your Search
1 - 2 of 2 results
|
GD54HCT86J
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 44 ns | 4 | 2 | NO | DIP | 50 pF | HCT | XOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | |||||||||||
|
GD54HCT86J
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 44 ns | NO | DIP | 50 pF | NO | XOR GATE | CMOS | 4 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP14,.3 | unknown | 8542.39.00.01 |