Filter Your Search
1 - 2 of 2 results
|
GD54HC173J
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 4 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 6 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
GD54HC173J
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 4.5 V | 300 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | D FLIP-FLOP | CMOS | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE | 25 MHz | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | GOLDSTAR ELECTRON CO LTD | DIP, | unknown |