Filter Your Search
1 - 1 of 1 results
|
GD25LQ128EYJGR
GigaDevice Semiconductor (Beijing) Inc
|
Check for Price | Yes | Contact Manufacturer | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 120 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 1.8 V | QSPI | 100 µA | 23 µA | 2 V | 1.65 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | GIGADEVICE SEMICONDUCTOR INC | WSON-8 | unknown |