Filter Your Search
1 - 1 of 1 results
|
GCX-39/551DF12MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 16 pF | D3.1XH10.5 (mm)/D0.122XH0.413 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.1XH10.5 (mm)/D0.122XH0.413 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 |