Filter Your Search
1 - 1 of 1 results
|
GCR1206G-1K33FT3
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.33 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 200 V | e4 | 200 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Gold (Au) | ONE SURFACE | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |