Parametric results for: GCM155R71H392KA37D under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: gcm155r71h392ka37d
Select parts from the table below to compare.
Compare
Part Number
GCM155R71H392KA37D
Murata Manufacturing Co Ltd
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Additional Feature
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Active 3.9 nF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR STANDARD: AEC-Q200 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20
Compare
GCM155R71H392KA37D
Murata Manufacturing Co Ltd
$0.0095 Yes Yes Active 3.9 nF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR STANDARD: AEC-Q200 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20