Filter Your Search
1 - 1 of 1 results
|
GCB15DHRT
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 30 | 2 | 1.27 mm | 1 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYAMIDE9T | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 200 °C | HOLE .125 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | #4-40 | THREADED INSERT | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.37 inch | 0.8 inch | 1.59 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant |